1 Circuit IC Switch 16:1 155Ohm 24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4067BP,652

DigiKey Part Number
568-3113-5-ND
Manufacturer
Manufacturer Product Number
HEF4067BP,652
Description
IC MUX 16:1 155OHM 24DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 155Ohm 24-DIP
Datasheet
 Datasheet
EDA/CAD Models
HEF4067BP,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.