
HEF4053BT/AUJ | |
|---|---|
DigiKey Part Number | HEF4053BT/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4053BT/AUJ |
Description | IC SWITCH SPDT X 3 155OHM 16SO |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 155Ohm 16-SO |
Datasheet | Datasheet |
Category | -3db Bandwidth 70MHz |
Manufacturer NXP USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Discontinued at DigiKey | Crosstalk -50dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 155Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 15V |

