HEF4047BP,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5,248
Unit Price: £0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,945
Unit Price: £0.33000
Datasheet
Monostable Multivibrator 50 ns 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 50 ns 14-DIP
14-DIP,SOT27-1

HEF4047BP,652

DigiKey Part Number
568-3106-5-ND
Manufacturer
Manufacturer Product Number
HEF4047BP,652
Description
IC AMV 1-CIR 50-NS 14-DIP
Customer Reference
Detailed Description
Monostable Multivibrator 50 ns 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
HEF4047BP,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Astable, Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
50 ns
Current - Output High, Low
-
Voltage - Supply
4.5 V ~ 15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes