HEF4044BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1,991
Unit Price: £0.70394
Datasheet

Similar


Texas Instruments
In Stock: 1,755
Unit Price: £0.50000
Datasheet

Similar


Texas Instruments
In Stock: 8,250
Unit Price: £0.70000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,705
Unit Price: £0.86000
Datasheet

Similar


Texas Instruments
In Stock: 2,402
Unit Price: £0.43000
Datasheet

Similar


onsemi
In Stock: 11,696
Unit Price: £0.43000
Datasheet

Similar


onsemi
In Stock: 4,102
Unit Price: £0.43000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.40000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,300
Unit Price: £0.36000
Datasheet
S-R Latch 4 Channel 4:4 IC Tri-State 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4044BT,652

DigiKey Part Number
568-3103-5-ND
Manufacturer
Manufacturer Product Number
HEF4044BT,652
Description
IC R/S LATCH 3-STATE QUAD 16SOIC
Customer Reference
Detailed Description
S-R Latch 4 Channel 4:4 IC Tri-State 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4044BT,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
S-R Latch
Circuit
4:4
Output Type
Tri-State
Voltage - Supply
3V ~ 15V
Independent Circuits
4
Delay Time - Propagation
30ns
Current - Output High, Low
3mA, 3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types