
HEF4043BP,652 | |
|---|---|
DigiKey Part Number | 568-11332-5-ND |
Manufacturer | |
Manufacturer Product Number | HEF4043BP,652 |
Description | IC R/S LATCH 3-STATE QUAD 16DIP |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4043BP,652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 15V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 3mA, 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |


