HEC4002BT,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,235
Unit Price: £0.85000
Datasheet

Similar


Texas Instruments
In Stock: 734
Unit Price: £0.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.55885
Datasheet

Similar


Texas Instruments
In Stock: 2,750
Unit Price: £0.31864
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Texas Instruments
In Stock: 7,713
Unit Price: £0.53000
Datasheet
NOR Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC4002BT,118

DigiKey Part Number
HEC4002BT,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEC4002BT,118
Description
IC GATE NOR 2CH 4-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types