Image for G4860NXE7QUMD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4860NXE7QUMD

DigiKey Part Number
G4860NXE7QUMD-ND
Manufacturer
Manufacturer Product Number
G4860NXE7QUMD
Description
IC MPU QORIQ 1.6GHZ 1020FCPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PowerPC e6500 Microprocessor IC QorIQ Qonverge B 4 Core, 64-Bit 1.6GHz 1020-FCPBGA (33x33)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e6500
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.6GHz
Co-Processors/DSP
Signal Processing; SC3900FP FVP - 6 Core
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
1/2.5Gbps (4), 1/2.5/10Gbps (2)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1V, 1.2V, 1.35V, 1.5V, 1.8V, 2.5V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
AES, DES, 3DES, HMAC, Ipsec, Kasumi, MD5, SHA-1/2, SNOW-3D, ZUC
Mounting Type
Surface Mount
Package / Case
1020-BBGA, FCBGA
Supplier Device Package
1020-FCPBGA (33x33)
Additional Interfaces
I2C, MMC/SD, RapidIO, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
24£408.44833£9,802.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£408.44833
Unit Price with VAT:£490.13800