
FXTH87EH12DT1 | |
|---|---|
DigiKey Part Number | 568-FXTH87EH12DT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXTH87EH12DT1 |
Description | SENSOR TIRE PRESSURE RF |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | RF | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.55432 | £7,108.64 |
| Unit Price without VAT: | £3.55432 |
|---|---|
| Unit Price with VAT: | £4.26518 |

