
FXTH87EH116T1 | |
|---|---|
DigiKey Part Number | 568-13874-2-ND - Tape & Reel (TR) 568-13874-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FXTH87EH116T1 |
Description | SENSOR TIRE PRESSURE RF |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Datasheet | Datasheet |
EDA/CAD Models | FXTH87EH116T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | RF | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.32000 | £5.32 |
| 5 | £4.79400 | £23.97 |
| 10 | £4.59900 | £45.99 |
| 25 | £4.36480 | £109.12 |
| 50 | £4.20540 | £210.27 |
| 100 | £4.05910 | £405.91 |
| 500 | £3.76470 | £1,882.35 |
| Unit Price without VAT: | £5.32000 |
|---|---|
| Unit Price with VAT: | £6.38400 |

