
FXTH87EH02DT1 | |
|---|---|
DigiKey Part Number | 568-13871-2-ND - Tape & Reel (TR) 568-13871-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FXTH87EH02DT1 |
Description | SENSOR TIRE PRESSURE RF |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | RF | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.94000 | £4.94 |
| 5 | £4.45000 | £22.25 |
| 10 | £4.26700 | £42.67 |
| 25 | £4.04840 | £101.21 |
| 50 | £3.89920 | £194.96 |
| 100 | £3.76230 | £376.23 |
| 500 | £3.48662 | £1,743.31 |
| 1,000 | £3.41468 | £3,414.68 |
| Unit Price without VAT: | £4.94000 |
|---|---|
| Unit Price with VAT: | £5.92800 |

