
FXTH87EG126T1 | |
|---|---|
DigiKey Part Number | 568-13877-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXTH87EG126T1 |
Description | TPMS E 7X7 450KPA X&Z |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | RF | |
Operating Temperature | - | |
Base Product Number |

