
FXTH87EG116T1 | |
|---|---|
DigiKey Part Number | 568-13872-2-ND - Tape & Reel (TR) 568-13872-1-ND - Cut Tape (CT) 568-13872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXTH87EG116T1 |
Description | SENSOR TIRE PRESSURE RF |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | RF | |
Operating Temperature | - | |
Base Product Number |

