
FXTH87EG02DT1 | |
|---|---|
DigiKey Part Number | 568-13870-2-ND - Tape & Reel (TR) 568-13870-1-ND - Cut Tape (CT) 568-13870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXTH87EG02DT1 |
Description | SENSOR TIRE PRESSURE RF |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | RF | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.16000 | £5.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.44327 | £6,886.54 |
| Unit Price without VAT: | £5.16000 |
|---|---|
| Unit Price with VAT: | £6.19200 |

