Tire Pressure Monitoring (TPMS) Sensor RF Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTH8709116T1

DigiKey Part Number
568-15057-2-ND - Tape & Reel (TR)
568-15057-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FXTH8709116T1
Description
SENSOR TIRE PRESSURE RF
Customer Reference
Detailed Description
Tire Pressure Monitoring (TPMS) Sensor RF Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Tire Pressure Monitoring (TPMS)
Output Type
RF
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£5.45000£5.45
5£4.91200£24.56
10£4.71200£47.12
25£4.47400£111.85
50£4.31080£215.54
100£4.16150£416.15
Unit Price without VAT:£5.45000
Unit Price with VAT:£6.54000