


FS32V234CON2VUBR | |
|---|---|
DigiKey Part Number | 568-FS32V234CON2VUBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS32V234CON2VUBR |
Description | IC MPU FS32V23 1GHZ 621FCPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC FS32V23 4 Core, 32/64-Bit 1GHz 621-FCPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | FS32V234CON2VUBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 32/64-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3, DDR3L, LPDDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | APEX2-CL, DCU (2D-ACE), ISP, LCD, MIPICSI2, Video, VIU | |
Ethernet | GbE | |
SATA | - | |
USB | - | |
Voltage - I/O | 1V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | AES, ARM TZ, Boot, CSE, OCOTP_CTRL, System JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 621-FBGA, FCBGA | |
Supplier Device Package | 621-FCPBGA (17x17) | |
Additional Interfaces | I2C, SPI, PCI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £53.07548 | £26,537.74 |
| Unit Price without VAT: | £53.07548 |
|---|---|
| Unit Price with VAT: | £63.69058 |

