MFR Recommended



FS32V234BMN1VUB | |
|---|---|
DigiKey Part Number | FS32V234BMN1VUB-ND |
Manufacturer | |
Manufacturer Product Number | FS32V234BMN1VUB |
Description | IC MPU FS32V23 800MHZ 621FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M4 Microprocessor IC FS32V23 4 Core, 64-Bit/1 Core, 32-Bit 800MHz 621-FCPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 4 Core, 64-Bit/1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR3, DDR3L, LPDDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | APEX2-CL, DCU (2D-ACE), ISP, LCD, MIPICSI2, Video, VIU | |
Ethernet | 1Gbps | |
SATA | - | |
USB | - | |
Voltage - I/O | 1V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | AES, ARM TZ, Boot, CSE, OCOTP_CTRL, System JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 621-FBGA, FCBGA | |
Supplier Device Package | 621-FCPBGA (17x17) | |
Additional Interfaces | I2C, SPI, PCI, UART | |
Base Product Number |


