FS32V234BJN1VUB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: £52.38871
Datasheet
ARM® Cortex®-A53, ARM® Cortex®-M4 Microprocessor IC FS32V23 4 Core, 64-Bit/1 Core, 32-Bit 800MHz 621-FCPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A53, ARM® Cortex®-M4 Microprocessor IC FS32V23 4 Core, 64-Bit/1 Core, 32-Bit 800MHz 621-FCPBGA (17x17)
621-FBGA, FCBGA

FS32V234BJN1VUB

DigiKey Part Number
FS32V234BJN1VUB-ND
Manufacturer
Manufacturer Product Number
FS32V234BJN1VUB
Description
IC MPU FS32V23 800MHZ 621FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-M4 Microprocessor IC FS32V23 4 Core, 64-Bit/1 Core, 32-Bit 800MHz 621-FCPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M4
Number of Cores/Bus Width
4 Core, 64-Bit/1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
DDR3, DDR3L, LPDDR2
Graphics Acceleration
Yes
Display & Interface Controllers
APEX2-CL, DCU (2D-ACE), ISP, LCD, MIPICSI2, Video, VIU
Ethernet
1Gbps
SATA
-
USB
-
Voltage - I/O
1V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
AES, ARM TZ, Boot, CSE, OCOTP_CTRL, System JTAG
Mounting Type
Surface Mount
Package / Case
621-FBGA, FCBGA
Supplier Device Package
621-FCPBGA (17x17)
Additional Interfaces
I2C, SPI, PCI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes