Parametric Equivalent
Parametric Equivalent

FS32K144HAT0MMHR | |
|---|---|
DigiKey Part Number | 568-FS32K144HAT0MMHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS32K144HAT0MMHR |
Description | IC MCU 32B 512KB FLASH 100MAPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | FS32K144HAT0MMHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 89 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MAPBGA (11x11) | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £4.03672 | £6,055.08 |
| Unit Price without VAT: | £4.03672 |
|---|---|
| Unit Price with VAT: | £4.84406 |


