
FRDMKL27-B3115 | |
|---|---|
DigiKey Part Number | FRDMKL27-B3115-ND |
Manufacturer | |
Manufacturer Product Number | FRDMKL27-B3115 |
Description | SENSOR TOOLBOX KIT FOR THE FXPQ3 |
Customer Reference | |
Detailed Description | FXPQ3115BV - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | FXPQ3115BV | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.83000 | £49.83 |
| Unit Price without VAT: | £49.83000 |
|---|---|
| Unit Price with VAT: | £59.79600 |

