
FRDMGD3160HBIEVM | |
|---|---|
DigiKey Part Number | 568-FRDMGD3160HBIEVM-ND |
Manufacturer | |
Manufacturer Product Number | FRDMGD3160HBIEVM |
Description | EVAL BOARD FOR GD3160, KL25Z |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | GD3160, KL25Z - Gate Driver Power Management Evaluation Board |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer NXP USA Inc. | Utilized IC / Part GD3160, KL25Z |
Packaging Bulk | Primary Attributes 1-Channel (Single) |
Part Status Active | Secondary Attributes SPI Interface(s), Graphical User Interface (GUI) |
Type Power Management | Contents Board(s), Cable(s) |
Function Gate Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £250.22000 | £250.22 |
| Unit Price without VAT: | £250.22000 |
|---|---|
| Unit Price with VAT: | £300.26400 |

