
FRDM-STBI-NPM8 | |
|---|---|
DigiKey Part Number | 568-FRDM-STBI-NPM8-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-STBI-NPM8 |
Description | FRDM-STBI-NPM8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NPM8 Pressure Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | NPM8 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.69000 | £40.69 |
| Unit Price without VAT: | £40.69000 |
|---|---|
| Unit Price with VAT: | £48.82800 |

