
FRDM-KW24D | |
|---|---|
DigiKey Part Number | FRDM-KW24D-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KW24D |
Description | FREEDOM DEVELOPMENT PLATFORM KI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | KW2x Kinetis 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | KW2x | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.33000 | £101.33 |
| Unit Price without VAT: | £101.33000 |
|---|---|
| Unit Price with VAT: | £121.59600 |

