MFR Recommended



FRDM-K22F-AGM01 | |
|---|---|
DigiKey Part Number | FRDM-K22F-AGM01-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-K22F-AGM01 |
Description | EVB KIT FRDM-K22F/FRDM-STBCAGM01 |
Customer Reference | |
Detailed Description | K22, FXAS21002, FXOS8700, mbed-Enabled Development Kinetis Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | K22, FXAS21002, FXOS8700, mbed-Enabled Development | |
Note | - | |
Base Product Number |








