


FRDM-CR20A | |
|---|---|
DigiKey Part Number | FRDM-CR20A-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-CR20A |
Description | DEV BOARD FREEDOM MCR20A KINETIS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCR20A - 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MCR20A | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.09000 | £91.09 |
| Unit Price without VAT: | £91.09000 |
|---|---|
| Unit Price with VAT: | £109.30800 |


