Similar



F104X8A | |
|---|---|
DigiKey Part Number | 568-14529-ND |
Manufacturer | |
Manufacturer Product Number | F104X8A |
Description | IC TRANSCEIVER 2/2 138QFN |
Customer Reference | |
Detailed Description | 2/2 Transceiver Gigabit Ethernet 138-QFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 138-VQFN Exposed Pad | |
Supplier Device Package | 138-QFN (12x12) | |
Base Product Number |


