
EVSE-SIG-BRD2X | |
|---|---|
DigiKey Part Number | 568-EVSE-SIG-BRD2X-ND |
Manufacturer | |
Manufacturer Product Number | EVSE-SIG-BRD2X |
Description | IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Supply/Charging Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £529.07000 | £529.07 |
| Unit Price without VAT: | £529.07000 |
|---|---|
| Unit Price with VAT: | £634.88400 |

