
EK-MPC5744P | |
|---|---|
DigiKey Part Number | 568-15365-ND |
Manufacturer | |
Manufacturer Product Number | EK-MPC5744P |
Description | ADVANCED AUTOMOTIVE ANALOG |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MPC5744P - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | MPC5744P | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,730.94000 | £2,730.94 |
| Unit Price without VAT: | £2,730.94000 |
|---|---|
| Unit Price with VAT: | £3,277.12800 |

