Audio Processor Digital Signal Processor (DSP) 200MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPB56721AG

DigiKey Part Number
DSPB56721AG-ND
Manufacturer
Manufacturer Product Number
DSPB56721AG
Description
AUDIO PROCESSOR SYMPH 144-LQFP
Customer Reference
Detailed Description
Audio Processor Digital Signal Processor (DSP) 200MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
DSPB56721AG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Audio Processor
Interface
Host Interface, I2C, SAI, SPI
Clock Rate
200MHz
Non-Volatile Memory
External
On-Chip RAM
744kB
Voltage - I/O
3.30V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.