
DSPB56374AEC | |
|---|---|
DigiKey Part Number | DSPB56374AEC-ND |
Manufacturer | |
Manufacturer Product Number | DSPB56374AEC |
Description | IC DSP 24BIT 150MHZ 52-LQFP |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 150MHz 52-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (84kB) | |
On-Chip RAM | 54kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |

