Audio Processor Digital Signal Processor (DSP) 150MHz 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPB56371AF150

DigiKey Part Number
DSPB56371AF150-ND
Manufacturer
Manufacturer Product Number
DSPB56371AF150
Description
IC DSP 24BIT 150MHZ 80-LQFP
Customer Reference
Detailed Description
Audio Processor Digital Signal Processor (DSP) 150MHz 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Audio Processor
Interface
Host Interface, I2C, SAI, SPI
Clock Rate
150MHz
Non-Volatile Memory
ROM (384kB)
On-Chip RAM
264kB
Voltage - I/O
3.30V
Voltage - Core
1.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 509 View Now
Last Time Buy Date: 30/07/2026
All prices are in GBP
Tray
QuantityUnit PriceExt Price
450£18.98609£8,543.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£18.98609
Unit Price with VAT:£22.78331

Other Suppliers on DigiKey

509In Stock
Ships from Flip Electronics