
DSP56F800DEMO-E | |
|---|---|
DigiKey Part Number | DSP56F800DEMO-E-ND |
Manufacturer | |
Manufacturer Product Number | DSP56F800DEMO-E |
Description | DSP56F800 EVAL BRD |
Customer Reference | |
Detailed Description | DSP56F800 - DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | DSP56F800 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

