
DSP56301VF80 | |
|---|---|
DigiKey Part Number | DSP56301VF80-ND |
Manufacturer | |
Manufacturer Product Number | DSP56301VF80 |
Description | IC DSP 24BIT 80MHZ 252-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 252-MAPBGA (21x21) |
Datasheet | Datasheet |
EDA/CAD Models | DSP56301VF80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, SSI, SCI | |
Clock Rate | 80MHz | |
Non-Volatile Memory | ROM (9kB) | |
On-Chip RAM | 24kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 252-BGA | |
Supplier Device Package | 252-MAPBGA (21x21) | |
Base Product Number |

