
DSP56301AG100 | |
|---|---|
DigiKey Part Number | DSP56301AG100-ND |
Manufacturer | |
Manufacturer Product Number | DSP56301AG100 |
Description | IC DSP 24BIT 100MHZ GP 208-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 208-TQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, SSI, SCI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (9kB) | |
On-Chip RAM | 24kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP | |
Supplier Device Package | 208-TQFP (28x28) | |
Base Product Number |

