
DEVKIT-S12VR64 | |
|---|---|
DigiKey Part Number | DEVKIT-S12VR64-ND |
Manufacturer | |
Manufacturer Product Number | DEVKIT-S12VR64 |
Description | S12VR64 EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | S12VR64 S12 MagniV HCS12 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | HCS12 | |
Platform | - | |
Utilized IC / Part | S12VR64 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.41000 | £61.41 |
| Unit Price without VAT: | £61.41000 |
|---|---|
| Unit Price with VAT: | £73.69200 |

