
DEMOS08AC128KIT | |
|---|---|
DigiKey Part Number | DEMOS08AC128KIT-ND |
Manufacturer | |
Manufacturer Product Number | DEMOS08AC128KIT |
Description | MC9S08AC128 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S08AC128 Flexis™, HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | - | |
Utilized IC / Part | MC9S08AC128 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

