Similar
Similar

DEMOMMA8491 | |
|---|---|
DigiKey Part Number | DEMOMMA8491-ND |
Manufacturer | |
Manufacturer Product Number | DEMOMMA8491 |
Description | DEMO BOARD FOR MMA8491 |
Customer Reference | |
Detailed Description | MMA8491Q - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±8G | |
Interface | I2C | |
Sensitivity | 1024 count/g | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MMA8491Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.35000 | £21.35 |
| Unit Price without VAT: | £21.35000 |
|---|---|
| Unit Price with VAT: | £25.62000 |



