
DEMO9S12XSFAME | |
|---|---|
DigiKey Part Number | DEMO9S12XSFAME-ND |
Manufacturer | |
Manufacturer Product Number | DEMO9S12XSFAME |
Description | MC9S12XS128 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S12XS128 HCS12X HCS12X MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MCU 16-Bit | |
Core Processor | HCS12X | |
Platform | - | |
Utilized IC / Part | MC9S12XS128 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.72000 | £78.72 |
| Unit Price without VAT: | £78.72000 |
|---|---|
| Unit Price with VAT: | £94.46400 |

