MC9S12XEP100 HCS12X HCS12X MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMO9S12XEP100

DigiKey Part Number
DEMO9S12XEP100-ND
Manufacturer
Manufacturer Product Number
DEMO9S12XEP100
Description
MC9S12XEP100 EVAL BRD
Customer Reference
Detailed Description
MC9S12XEP100 HCS12X HCS12X MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
HCS12X
Platform
-
Utilized IC / Part
MC9S12XEP100
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.