
DEMO9S12PFAME | |
|---|---|
DigiKey Part Number | DEMO9S12PFAME-ND |
Manufacturer | |
Manufacturer Product Number | DEMO9S12PFAME |
Description | MC9S12P128 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S12P128 HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | HCS12 | |
Platform | - | |
Utilized IC / Part | MC9S12P128 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

