
DEMO9S08SC4 | |
|---|---|
DigiKey Part Number | DEMO9S08SC4-ND |
Manufacturer | |
Manufacturer Product Number | DEMO9S08SC4 |
Description | MC9S08SC4 EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MC9S08SC4 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | - | |
Utilized IC / Part | MC9S08SC4 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.01000 | £97.01 |
| Unit Price without VAT: | £97.01000 |
|---|---|
| Unit Price with VAT: | £116.41200 |

