
DEMO9S08RG60E | |
|---|---|
DigiKey Part Number | DEMO9S08RG60E-ND |
Manufacturer | |
Manufacturer Product Number | DEMO9S08RG60E |
Description | MC9S08RG60 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC9S08RG60 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | - | |
Utilized IC / Part | MC9S08RG60 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.39000 | £60.39 |
| Unit Price without VAT: | £60.39000 |
|---|---|
| Unit Price with VAT: | £72.46800 |

