
DEMO56F8013-EE | |
|---|---|
DigiKey Part Number | DEMO56F8013-EE-ND |
Manufacturer | |
Manufacturer Product Number | DEMO56F8013-EE |
Description | MC56F8013 EVAL BRD |
Customer Reference | |
Detailed Description | MC56F8013 - 56800E DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | DSP | |
Core Processor | 56800E | |
Platform | - | |
Utilized IC / Part | MC56F8013 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |



