
DEMO51AC256KIT | |
|---|---|
DigiKey Part Number | DEMO51AC256KIT-ND |
Manufacturer | |
Manufacturer Product Number | DEMO51AC256KIT |
Description | MCF51AC256 EVAL BRD |
Customer Reference | |
Detailed Description | MCF51AC256 ColdFire®, Flexis™ Coldfire V1 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | Coldfire V1 | |
Platform | - | |
Utilized IC / Part | MCF51AC256 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

