
DEMO1985MC34940E | |
|---|---|
DigiKey Part Number | DEMO1985MC34940E-ND |
Manufacturer | |
Manufacturer Product Number | DEMO1985MC34940E |
Description | KIT DEMO FOR MC34940E FAMILY |
Customer Reference | |
Detailed Description | MC34940 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 9V ~ 18V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MC34940 | |
Note | - |

