
DEMO-BYL1-EVB | |
|---|---|
DigiKey Part Number | 568-DEMO-BYL1-EVB-ND |
Manufacturer | |
Manufacturer Product Number | DEMO-BYL1-EVB |
Description | EVAL BOARD FOR FS8500 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | FS8500, PF5020, PF5024 - Special Purpose: Mobiles Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | - | |
Utilized IC / Part | FS8500, PF5020, PF5024 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £290.47000 | £290.47 |
| Unit Price without VAT: | £290.47000 |
|---|---|
| Unit Price with VAT: | £348.56400 |

