Image for D3172MMA7361LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3172MMA7361LC

DigiKey Part Number
D3172MMA7361LC-ND
Manufacturer
Manufacturer Product Number
D3172MMA7361LC
Description
BOARD XYZ-AXIS DIGITAL ACCEL D
Customer Reference
Detailed Description
MMA7361LC ZSTAR3 Accelerometer, 3 Axis Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±1.5g, 6g
Interface
Analog
Sensitivity
800, 206 mV/g
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
MMA7361LC
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£62.43000£62.43
Manufacturers Standard Package
Unit Price without VAT:£62.43000
Unit Price with VAT:£74.91600