
CWMPCEVB5200B | |
|---|---|
DigiKey Part Number | CWMPCEVB5200B-ND |
Manufacturer | |
Manufacturer Product Number | CWMPCEVB5200B |
Description | MPC5200B EVAL BRD |
Customer Reference | |
Detailed Description | MPC5200B - e300 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | e300 | |
Platform | - | |
Utilized IC / Part | MPC5200B | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

