
CLRD701/HAB,122 | |
|---|---|
DigiKey Part Number | 568-2200-ND |
Manufacturer | |
Manufacturer Product Number | CLRD701/HAB,122 |
Description | CARD READER MIFARE/I.CODE |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 13.56MHz | |
Interface | USB | |
Standards | ISO 14443, ISO 15693 | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

