CLEV663,699 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 9
Unit Price: £128.60000
Datasheet
CLRC663 - RFID (Reader) 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLEV663,699

DigiKey Part Number
568-9830-ND
Manufacturer
Manufacturer Product Number
CLEV663,699
Description
EVAL READER REDBOARD CLRC663
Customer Reference
Detailed Description
CLRC663 - RFID (Reader) 13.56MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CLRC663
Note
-
RF Type
-
RF Frequency
13.56MHz
Function
RFID (Reader)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes