
CBTV4012EE,518 | |
|---|---|
DigiKey Part Number | CBTV4012EE,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTV4012EE,518 |
Description | IC MULTIPLEXER 64-TFBGA |
Customer Reference | |
Detailed Description | Multiplexer 64-TFBGA (7x7) |
Category | Voltage Supply Source Single Supply |
Manufacturer NXP USA Inc. | Operating Temperature 0°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 64-TFBGA |
Part Status Obsolete | Supplier Device Package 64-TFBGA (7x7) |
Type Multiplexer | Base Product Number |

